Part Details for MN5700 by Spectrum Microwave
Overview of MN5700 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MN5700
MN5700 CAD Models
MN5700 Part Data Attributes
|
MN5700
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN5700
Spectrum Microwave
A/D Converter, 12-Bit, 1 Func, CMOS, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |