Part Details for MN4SV64040A-10 by Panasonic Electronic Components
Overview of MN4SV64040A-10 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN4SV64040A-10
MN4SV64040A-10 CAD Models
MN4SV64040A-10 Part Data Attributes:
|
MN4SV64040A-10
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4SV64040A-10
Panasonic Electronic Components
Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TSOP, TSOP54,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MN4SV64040A-10
This table gives cross-reference parts and alternative options found for MN4SV64040A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4SV64040A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V64S20ATP-10 | Synchronous DRAM, 16MX4, 8ns, MOS, PDSO54, 0.400 INCH, TSOP2-54 | Mitsubishi Electric | MN4SV64040A-10 vs M5M4V64S20ATP-10 |
M2V64S20BTP-10L | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | MN4SV64040A-10 vs M2V64S20BTP-10L |
HY57V654020LTC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654020LTC-10 |
HY57V654020TC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654020TC-10 |
HY57V654021TC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654021TC-10 |
HY57V654020ATC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654020ATC-10 |
HM5264405LTT-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | MN4SV64040A-10 vs HM5264405LTT-10 |
HY57V654020BLTC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654020BLTC-10 |
HY57V654020BTC-10 | Synchronous DRAM, 16MX4, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MN4SV64040A-10 vs HY57V654020BTC-10 |
TMS664414-12DGER | 16MX4 SYNCHRONOUS DRAM, PDSO54, PLASTIC, TSOP2-54 | Texas Instruments | MN4SV64040A-10 vs TMS664414-12DGER |