Part Details for MN39592PJ by Panasonic Electronic Components
Overview of MN39592PJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MN39592PJ
MN39592PJ CAD Models
MN39592PJ Part Data Attributes
|
MN39592PJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39592PJ
Panasonic Electronic Components
CCD Sensor, 2088 Horiz pixels, 1550 Vert pixels, 0.55V, Square, Through Hole Mount, 0.400 INCH, WINDOWED, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 2088 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/2.5 inch | |
Output Range | 0.55V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1550 |