Part Details for MN39590PT by Panasonic Electronic Components
Overview of MN39590PT by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MN39590PT
MN39590PT CAD Models
MN39590PT Part Data Attributes
|
MN39590PT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39590PT
Panasonic Electronic Components
CCD Sensor, 0.55V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Array Type | FRAME TRANSFER | |
Horizontal Pixel | 2304 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 2/3 inch | |
Output Range | 0.55V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4X4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |