Part Details for MN39321PD by Panasonic Electronic Components
Overview of MN39321PD by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MN39321PD
MN39321PD CAD Models
MN39321PD Part Data Attributes:
|
MN39321PD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39321PD
Panasonic Electronic Components
CCD Sensor, 659 Horiz pixels, 494 Vert pixels, 0.45V, Through Hole Mount, 0.350 INCH, WINDOWED, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 659 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1/6 inch | |
Output Range | 0.45V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 494 |