Part Details for MN39192FH by Panasonic Electronic Components
Overview of MN39192FH by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MN39192FH
MN39192FH CAD Models
MN39192FH Part Data Attributes:
|
MN39192FH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39192FH
Panasonic Electronic Components
CCD Sensor, 1363 Horiz pixels, 976 Vert pixels, 0.55V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 1363 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1/4 inch | |
Output Range | 0.55V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2.8X2.8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 976 |