Part Details for MN39116AT by Panasonic Electronic Components
Overview of MN39116AT by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MN39116AT
MN39116AT CAD Models
MN39116AT Part Data Attributes:
|
MN39116AT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39116AT
Panasonic Electronic Components
CCD Sensor, 542 Horiz pixels, 493 Vert pixels, Square, Through Hole Mount, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 10 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 542 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/4 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 7.2X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-800 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 493 |