Part Details for MN3728MAE by Panasonic Electronic Components
Overview of MN3728MAE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MN3728MAE
MN3728MAE CAD Models
MN3728MAE Part Data Attributes
|
MN3728MAE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3728MAE
Panasonic Electronic Components
CCD Sensor, 803 Horiz pixels, 584 Vert pixels, 14.50-15.50V, Rectangular, Through Hole Mount, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.17 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 803 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Range | 14.50-15.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 584 |