Part Details for MN3728FT by Panasonic Electronic Components
Overview of MN3728FT by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MN3728FT
MN3728FT CAD Models
MN3728FT Part Data Attributes
|
MN3728FT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3728FT
Panasonic Electronic Components
CCD Sensor, 803 Horiz pixels, 584 Vert pixels, 14.50-15.50V, Rectangular, Through Hole Mount, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER, IT ALSO WORKS ON SENSITIVITY 280 MILLI VOLT | |
Array Type | INTERLINE | |
Body Breadth | 12.4 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 14 mm | |
Horizontal Pixel | 803 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Range | 14.50-15.50V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 584 |