Part Details for MN3718MAE by Panasonic Electronic Components
Overview of MN3718MAE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MN3718MAE
MN3718MAE CAD Models
MN3718MAE Part Data Attributes:
|
MN3718MAE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3718MAE
Panasonic Electronic Components
CCD Sensor, 811 Horiz pixels, 494 Vert pixels, 14.50-15.50V, Rectangular, Through Hole Mount, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.17 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 811 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Range | 14.50-15.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 494 |