Part Details for MN3713FE by Panasonic Electronic Components
Overview of MN3713FE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN3713FE
MN3713FE CAD Models
MN3713FE Part Data Attributes:
|
MN3713FE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3713FE
Panasonic Electronic Components
CCD Sensor, 858 Horiz pixels, 614 Vert pixels, 15.60-16.80V, Rectangular, Through Hole Mount, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.17 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 858 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/4 inch | |
Output Range | 15.60-16.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 614 |