Part Details for MN370 by Spectrum Microwave
Overview of MN370 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN370
MN370 CAD Models
MN370 Part Data Attributes:
|
MN370
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN370
Spectrum Microwave
D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-P18 | |
JESD-609 Code | e0 | |
Length | 25.455 mm | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 60 µs | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN370
This table gives cross-reference parts and alternative options found for MN370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC356LPB-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Control | MN370 vs DAC356LPB-12 |
MN371H/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN370 vs MN371H/B |
MN370H/BCH | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN370 vs MN370H/BCH |
DAC356LPB-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | API Technologies Corp EIS (RETIRED) | MN370 vs DAC356LPB-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Control | MN370 vs DAC356LPC-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | API Technologies Corp EIS (RETIRED) | MN370 vs DAC356LPC-12 |
MN370H | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN370 vs MN370H |
MN371H | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN370 vs MN371H |
DAC356LPB-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Microwave | MN370 vs DAC356LPB-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Microwave | MN370 vs DAC356LPC-12 |