Part Details for MN31PW02M020 by Amphenol Corporation
Overview of MN31PW02M020 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN31PW02M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64936192
|
Verical | Cable Assembly Circular Wire Lead 20m 16AWG Circular 3 POS M RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 38 |
|
$9.5800 | Buy Now |
DISTI #
MN31PW02M020-AMP-0
|
TME | MN31PW02M020 Min Qty: 4 | 38 |
|
$10.6775 / $10.6790 | Buy Now |
DISTI #
MN31PW02M020
|
IBS Electronics | Cable Assembly Wire Lead 20m 16AWG Circular 3 POS M Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.8490 | Buy Now |
DISTI #
C1S116700562129
|
Chip1Stop | Cable Assembly Wire Lead 20m 16AWG Circular 3 POS M | 38 |
|
$10.4000 | Buy Now |