Part Details for MN3020H/B by Spectrum Microwave
Overview of MN3020H/B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN3020H/B
MN3020H/B CAD Models
MN3020H/B Part Data Attributes
|
MN3020H/B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN3020H/B
Spectrum Microwave
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T18 | |
Length | 25.455 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MN3020H/B
This table gives cross-reference parts and alternative options found for MN3020H/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3020H/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN3020 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs MN3020 |
MN3020H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs MN3020H/BCH |
MN3020H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs MN3020H/B |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN3020H/B vs 5962-8971801XC |
5962-8971801XA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs 5962-8971801XA |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | MN3020H/B vs HS3020B |
MN3020H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs MN3020H |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs HS3020B |
5962-8971801XX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs 5962-8971801XX |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H/B vs 5962-8971801XC |