Part Details for MN3002 by Spectrum Microwave
Overview of MN3002 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN3002
MN3002 CAD Models
MN3002 Part Data Attributes:
|
MN3002
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN3002
Spectrum Microwave
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | QIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-P14 | |
Length | 20.26 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.26 mm | |
Settling Time-Max | 60 µs | |
Settling Time-Nom (tstl) | 46 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MN3002
This table gives cross-reference parts and alternative options found for MN3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN3002H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | MN3002 vs MN3002H/BCH |
MN3002 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Control | MN3002 vs MN3002 |
MN3002H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Control | MN3002 vs MN3002H |
MN3002H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Control | MN3002 vs MN3002H/B |
MN3002H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | MN3002 vs MN3002H |
MN3002H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Microwave | MN3002 vs MN3002H/BCH |
MN3002H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Control | MN3002 vs MN3002H/BCH |
MN3002 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | MN3002 vs MN3002 |
MN3002H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | MN3002 vs MN3002H/B |
MN3002H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Spectrum Microwave | MN3002 vs MN3002H |