Part Details for MN1A7T0200 by Panasonic Electronic Components
Overview of MN1A7T0200 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN1A7T0200
MN1A7T0200 CAD Models
MN1A7T0200 Part Data Attributes
|
MN1A7T0200
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN1A7T0200
Panasonic Electronic Components
Microcontroller, 32-Bit, MROM, ARM7 CPU, 20MHz, CMOS, CBGA152, 11 X 11 MM, CERAMIC, FLGA-152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | LGA | |
Package Description | 11 X 11 MM, CERAMIC, FLGA-152 | |
Pin Count | 152 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CBGA-B152 | |
Length | 11 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 152 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA152,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 16777216 | |
ROM Programmability | MROM | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |