Part Details for MN195902 by Panasonic Electronic Components
Overview of MN195902 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MN195902
MN195902 CAD Models
MN195902 Part Data Attributes
|
MN195902
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN195902
Panasonic Electronic Components
Digital Signal Processor, 32-Ext Bit, CMOS, PQFP128, 18 X 18 MM, PLASTIC, LQFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G128 | |
Length | 18 mm | |
Low Power Mode | NO | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |