Part Details for MN195001 by Panasonic Electronic Components
Overview of MN195001 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN195001
MN195001 CAD Models
MN195001 Part Data Attributes
|
MN195001
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN195001
Panasonic Electronic Components
Modem-Fax, 14.4kbps Data, CMOS, PQFP128, 18 X 18 MM, PLASTIC, QFH-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP128,.79SQ,20 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 14 Mbps | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM-FAX | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 18 mm |