Part Details for MN18-3G202HB by Mitsubishi Materials Corporation
Overview of MN18-3G202HB by Mitsubishi Materials Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MN18-3G202HB
MN18-3G202HB CAD Models
MN18-3G202HB Part Data Attributes:
|
MN18-3G202HB
Mitsubishi Materials Corporation
Buy Now
Datasheet
|
Compare Parts:
MN18-3G202HB
Mitsubishi Materials Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUBISHI MATERIALS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | MN18 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3507 K | |
Thermistor Application | TEMPERATURE SENSING |