Part Details for MN112AX by Switchcraft Conxall
Overview of MN112AX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MN112AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0638
|
Newark | Hi-D Jax, Rohs |Switchcraft/conxall MN112AX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.7200 | Buy Now |
DISTI #
SC2776-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
405 In Stock |
|
$2.8105 / $4.5500 | Buy Now |
DISTI #
502-MN112AX
|
Mouser Electronics | Phone Connectors M HI-D-JAX RoHS RoHS: Not Compliant | 192 |
|
$3.4500 / $4.5300 | Buy Now |
DISTI #
70931298
|
RS | M HI-D-JAX RoHS | Switchcraft MN112AX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $5.9400 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.6900 / $7.7200 | Buy Now |
DISTI #
000000000002482967
|
Sager | Phone Connectors M HI-D-JAX RoHS | 0 |
|
Buy Now |
Part Details for MN112AX
MN112AX CAD Models
MN112AX Part Data Attributes:
|
MN112AX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MN112AX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |