Part Details for MN10BCK-A by 3M Interconnect
Overview of MN10BCK-A by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN10BCK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MN10BCK-A-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 4000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7132 | Buy Now |
DISTI #
7000133140
|
Avnet Americas | Butt Connector 10-12AWG 9.65mm Bulk - Bulk (Alt: 7000133140) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MN10BCK-A
|
Mouser Electronics | Terminals MN10BCK-A D-42-701K 63-SN-A RoHS: Compliant | 0 |
|
$0.6150 / $0.6300 | Order Now |
DISTI #
MMM7000133140
|
Heilind Electronics | 7000133140 80611408206 D-42-701K 63-SN-A | Americas - 0 in Stock |
|
$0.7760 / $0.7881 | Buy Now |