Part Details for MN102H75K by Panasonic Electronic Components
Overview of MN102H75K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MN102H75K
MN102H75K CAD Models
MN102H75K Part Data Attributes:
|
MN102H75K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN102H75K
Panasonic Electronic Components
Microcontroller, 16-Bit, MROM, MN10200 CPU, 12MHz, CMOS, PQFP84, QFP-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP84,.9SQ,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MN10200 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G84 | |
Length | 18 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 84 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP84,.9SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.85 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MN102H75K
This table gives cross-reference parts and alternative options found for MN102H75K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN102H75K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN102H51K | Microcontroller, 16-Bit, MROM, 12MHz, CMOS, PDIP64, DIP-64 | Panasonic Electronic Components | MN102H75K vs MN102H51K |
MN1876476 | Microcontroller, 8-Bit, MROM, CMOS, PDIP64, DIP-64 | Panasonic Electronic Components | MN102H75K vs MN1876476 |
MN1874878 | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP64, DIP-64 | Panasonic Electronic Components | MN102H75K vs MN1874878 |
MN1879682 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP64, DIP-64 | Panasonic Electronic Components | MN102H75K vs MN1879682 |
MN102H57K | Microcontroller, 16-Bit, MROM, MN10200 CPU, 12MHz, CMOS, PQFP84, QFP-84 | Panasonic Electronic Components | MN102H75K vs MN102H57K |
MN1874876 | Microcontroller, 8-Bit, MROM, CMOS, PDIP64, DIP-64 | Panasonic Electronic Components | MN102H75K vs MN1874876 |