Part Details for MN102H730FGT by Panasonic Electronic Components
Overview of MN102H730FGT by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN102H730FGT
MN102H730FGT CAD Models
MN102H730FGT Part Data Attributes:
|
MN102H730FGT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN102H730FGT
Panasonic Electronic Components
Microcontroller, 16-Bit, MN10200 CPU, 34MHz, CMOS, PQFP128, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
CPU Family | MN10200 | |
Clock Frequency-Max | 34 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of I/O Lines | 105 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
Seated Height-Max | 1.2 mm | |
Speed | 34 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MN102H730FGT
This table gives cross-reference parts and alternative options found for MN102H730FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN102H730FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN102H73K | Microcontroller, 16-Bit, MROM, MN10200 CPU, 34MHz, CMOS, PQFP128, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128 | Panasonic Electronic Components | MN102H730FGT vs MN102H73K |
MN102H73G | Microcontroller, 16-Bit, MROM, MN10200 CPU, 34MHz, CMOS, PQFP128, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128 | Panasonic Electronic Components | MN102H730FGT vs MN102H73G |
MN102HF73K | Microcontroller, 16-Bit, FLASH, MN10200 CPU, 34MHz, CMOS, PQFP128, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-128 | Panasonic Electronic Components | MN102H730FGT vs MN102HF73K |