Part Details for MN-05AFFM-SL8C04 by Amphenol LTW Technology
Overview of MN-05AFFM-SL8C04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN-05AFFM-SL8C04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0274
|
Newark | Nmea 2000, Mini, Devicenet, Metal, 8A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MN-05AFFM-SL8C04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2100 / $43.5700 | Buy Now |
DISTI #
LTWMN-05AFFM-SL8C04
|
Heilind Electronics | NMEA 2000, MINI, DEVICENET, ME OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5100 / $49.2400 | Buy Now |
DISTI #
LTWMN-05AFFM-SL8C04
|
Interstate Connecting Components | NMEA 2000, MINI, DEVICENET, ME OVERMOLDED | 0 |
|
Buy Now |