Part Details for MN-000505-0FM-ES001 by Amphenol Corporation
Overview of MN-000505-0FM-ES001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MN-000505-0FM-ES001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MN-000505-0FM-ES00
|
Avnet Americas | Conn Circular Adaptor 5 Position Circular to 5 Position Circular Receptacle to Plug Right Angle - Trays (Alt: MN-000505-0FM-ES00) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$14.5305 | Buy Now |
DISTI #
523-MN0005050FMES001
|
Mouser Electronics | Standard Circular Connector 90 ELBOW SCREW FM CONN FM PIN RoHS: Compliant | 0 |
|
$19.3100 / $26.0800 | Order Now |