Part Details for MMZ2012Y202BT000 by TDK Epcos
Overview of MMZ2012Y202BT000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ2012Y202BT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | FILTER 2K 400MA SMD 0805 | 14500 |
|
RFQ | |
|
LCSC | 500m 25% 2k100MHz 0805 Ferrite Beads ROHS | 8160 |
|
$0.0208 / $0.0334 | Buy Now |