Part Details for MMZ2012Y102B by TDK Corporation
Overview of MMZ2012Y102B by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ2012Y102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30601009
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 | Americas - 2950 |
|
$0.0228 / $0.0229 | Buy Now |
|
Bristol Electronics | 3669 |
|
RFQ | ||
DISTI #
C1S741000314709
|
Chip1Stop | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0182 / $0.0242 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MMZ2012Y102B
MMZ2012Y102B CAD Models
MMZ2012Y102B Part Data Attributes
|
MMZ2012Y102B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012Y102B
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for MMZ2012Y102B
This table gives cross-reference parts and alternative options found for MMZ2012Y102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012Y102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTTE401M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ2012Y102B vs CZB2AGTTE401M |
CZB2AGTTE401J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ2012Y102B vs CZB2AGTTE401J |
CZB2AGTTE151J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | MMZ2012Y102B vs CZB2AGTTE151J |
CB1005GK800E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ2012Y102B vs CB1005GK800E |
FB060303T-101Y-S | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | Cal-Chip Electronics | MMZ2012Y102B vs FB060303T-101Y-S |
SHB-1T3216-801JT | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ2012Y102B vs SHB-1T3216-801JT |
SBK160808T-221Y-S | Ferrite Chip | Chilisin Electronics Corp | MMZ2012Y102B vs SBK160808T-221Y-S |
CB1608GA151E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ2012Y102B vs CB1608GA151E |
SHB-1T3216-601JB | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ2012Y102B vs SHB-1T3216-601JB |
CZB2AGTE421P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | MMZ2012Y102B vs CZB2AGTE421P |