Part Details for MMZ1608S601A by TDK Corporation
Overview of MMZ1608S601A by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608S601A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2380 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 18351 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 50 |
|
$0.0771 / $0.1028 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 1904 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 1600 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 6664 |
|
$0.0514 / $0.2570 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1713 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MMZ1608S601A
MMZ1608S601A CAD Models
MMZ1608S601A Part Data Attributes
|
MMZ1608S601A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S601A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |