Part Details for MMZ1608R301CTAH0 by TDK Corporation
Overview of MMZ1608R301CTAH0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608R301CTAH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608R301CTAH0CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6388 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
MMZ1608R301CTAH0
|
Avnet Americas | Ferrite Chip Bead 300Ohm 25% 2-Pin 0603 - Tape and Reel (Alt: MMZ1608R301CTAH0) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0166 | Buy Now |
DISTI #
810-MMZ1608R301CTAH0
|
Mouser Electronics | Ferrite Beads 0603 300ohms 500mA SMD Signal Line RoHS: Compliant | 3985 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for MMZ1608R301CTAH0
MMZ1608R301CTAH0 CAD Models
MMZ1608R301CTAH0 Part Data Attributes
|
MMZ1608R301CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R301CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608R301CTAH0
This table gives cross-reference parts and alternative options found for MMZ1608R301CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R301CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608B301C | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B301C |
KMZ1608DHR500CTDH5 | Ferrite Chip, | TDK Corporation | MMZ1608R301CTAH0 vs KMZ1608DHR500CTDH5 |
MMZ1608B221CTAH0 | Ferrite Chip, | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B221CTAH0 |
MMZ1608B301CT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B301CT |
MMZ1608B221CT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B221CT |
MMZ1608S301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608S301CTAH0 |
MMZ1608B221CTDH5 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B221CTDH5 |
MMZ1608D500C | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608D500C |
MMZ1608B301CTDH5 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608B301CTDH5 |
MMZ1608Y301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608R301CTAH0 vs MMZ1608Y301CTAH0 |