-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 777 |
|
RFQ | ||
|
Bristol Electronics | 10459 |
|
RFQ | ||
DISTI #
MMZ1608R102ATA00.
|
TTI | Ferrite Beads 1000 OHM 25% 0.4A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
1669694RL
|
Farnell | FERRITE BEAD, 0.5OHM, 400MA, 0603 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0167 / $0.0425 | Buy Now |
DISTI #
1669694
|
Farnell | FERRITE BEAD, 0.5OHM, 400MA, 0603 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0167 / $0.0836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608R102A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R102A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608R102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1608F220TF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608R102A vs SZ1608F220TF |