Part Details for MMZ1005Y241CT000 by TDK Corporation
Overview of MMZ1005Y241CT000 by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005Y241CT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7577
|
Newark | Ferrite Bead, 0.26Ohm, 300Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:240Ohm, Dc Current Rating:300Ma, Product Range:Mmz Series, Dc Resistance Max:0.26Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ1005Y241CT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.0290 / $0.0550 | Buy Now |
DISTI #
445-2153-1-ND
|
DigiKey | FERRITE BEAD 240 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMZ1005Y241CT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 240Ohm 25% 100MHz Ferrite 300mA 0402 Punched Paper T/R - Tape and Reel (Alt: MMZ1005Y241CT000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
810-MMZ1005Y241CT000
|
Mouser Electronics | Ferrite Beads 240 OHM 25% 0.3A RoHS: Compliant | 1715 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596166
|
Arrow Electronics | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.26Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 3957 |
|
$0.0155 | Buy Now |
|
Future Electronics | MMZ Series 0402 240 Ohm 300 mA 0.26 Ohm DCR Surface Mount Signal Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
68022123
|
Verical | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.26Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2234 | Americas - 3957 |
|
$0.0155 | Buy Now |
DISTI #
MMZ1005Y241CT000
|
TTI | Ferrite Beads 240 OHM 25% 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0160 | Buy Now |
DISTI #
MMZ1005Y241CT000
|
TME | Ferrite: bead, Imp.@ 100MHz: 240Ω, SMD, 300mA, 0402, R: 260mΩ Min Qty: 10000 | 0 |
|
$0.0143 | RFQ |
DISTI #
SMC-MMZ1005Y241CT000
|
Sensible Micro Corporation | Rohs Filt Ferrite Chip, 240 Ohm @ 100Mhz, 300Ma, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 13782 |
|
$0.0180 / $0.0195 | RFQ |
Part Details for MMZ1005Y241CT000
MMZ1005Y241CT000 CAD Models
MMZ1005Y241CT000 Part Data Attributes
|
MMZ1005Y241CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y241CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.26 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for MMZ1005Y241CT000
This table gives cross-reference parts and alternative options found for MMZ1005Y241CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y241CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB02YTQN400 | Ferrite Bead | Viking Tech Corp | MMZ1005Y241CT000 vs CB02YTQN400 |
FB100505T-400Y-S | Ferrite Chip, 1 Function(s), 0.3A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | MMZ1005Y241CT000 vs FB100505T-400Y-S |
FBM0402-300E | Ferrite Bead, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402 | VENKEL LTD | MMZ1005Y241CT000 vs FBM0402-300E |
CTCB0402F-400S | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Central Technologies | MMZ1005Y241CT000 vs CTCB0402F-400S |
GZ1005D241CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | MMZ1005Y241CT000 vs GZ1005D241CTF |
CB02YTYN330 | Ferrite Bead | Viking Tech Corp | MMZ1005Y241CT000 vs CB02YTYN330 |
BMB1E0060AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | MMZ1005Y241CT000 vs BMB1E0060AN2 |
FB02YTYN400 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SEI Stackpole Electronics Inc | MMZ1005Y241CT000 vs FB02YTYN400 |
FBM0402-400E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | VENKEL LTD | MMZ1005Y241CT000 vs FBM0402-400E |
FB02YTYN330 | Ferrite Chip, | SEI Stackpole Electronics Inc | MMZ1005Y241CT000 vs FB02YTYN330 |