-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMZ1005S121HTD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2796
|
Newark | Ferrite Bead, 120 Ohm, 0.7A, 0402 Rohs Compliant: Yes |Tdk MMZ1005S121HTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8330 |
|
$0.0160 / $0.0440 | Buy Now |
DISTI #
445-MMZ1005S121HTD25CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25081 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
MMZ1005S121HTD25
|
Avnet Americas | Ferrite Chip Bead 120Ohm 700mA 0.13Ohm 2-Pin 1005 T/R - Tape and Reel (Alt: MMZ1005S121HTD25) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0181 | Buy Now |
DISTI #
810-MMZ1005S121HTD25
|
Mouser Electronics | Ferrite Beads 120ohm 25% 700mA RoHS: Compliant | 23550 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0184 | Buy Now |
DISTI #
MMZ1005S121HTD25
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 700mA, 0402, R: 130mΩ Min Qty: 10000 | 0 |
|
$0.0195 | RFQ |
DISTI #
MMZ1005S121HTD25
|
Avnet Abacus | Ferrite Chip Bead 120Ohm 700mA 013Ohm 2Pin 1005 TR (Alt: MMZ1005S121HTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005S121HTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005S121HTD25
TDK Corporation
Ferrite Chip
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.7 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |