MMZ1005F470CTD25
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of MMZ1005F470CTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MMZ1005F470CTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1449
Newark Ferrite Chip Bead, 1005, 0.6 Ohm, 0.1A Rohs Compliant: Yes |Tdk MMZ1005F470CTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11416
  • 10 $0.0620
  • 25 $0.0530
  • 50 $0.0430
  • 100 $0.0340
$0.0340 / $0.0620 Buy Now
DISTI # 445-172786-1-ND
DigiKey FERRITE BEAD 47 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 77291
In Stock
  • 1 $0.1000
  • 10 $0.0780
  • 25 $0.0712
  • 50 $0.0640
  • 100 $0.0469
  • 250 $0.0341
  • 500 $0.0313
  • 1,000 $0.0270
  • 5,000 $0.0213
  • 10,000 $0.0206
  • 20,000 $0.0199
  • 30,000 $0.0185
  • 50,000 $0.0183
$0.0183 / $0.1000 Buy Now
DISTI # MMZ1005F470CTD25
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 47 Ohm, 100 mA, 600 Milliohm, ? 25% - Tape and Reel (Alt: MMZ1005F470CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0164
$0.0164 Buy Now
DISTI # 810-MMZ1005F470CTD25
Mouser Electronics Ferrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 RoHS: Compliant 23406
  • 1 $0.1000
  • 10 $0.0570
  • 100 $0.0310
  • 500 $0.0280
  • 1,000 $0.0240
  • 2,500 $0.0200
  • 10,000 $0.0180
  • 50,000 $0.0170
$0.0170 / $0.1000 Buy Now
DISTI # V72:2272_06596130
Arrow Electronics Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0402 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips Americas - 6607
  • 1 $0.0160
  • 10 $0.0091
  • 25 $0.0090
  • 50 $0.0089
  • 100 $0.0048
  • 250 $0.0047
  • 500 $0.0045
  • 1,000 $0.0032
  • 6,000 $0.0025
$0.0025 / $0.0160 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0173
$0.0173 Buy Now
DISTI # 31690669
Verical Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0402 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 1840 Americas - 6607
  • 1,389 $0.0032
  • 6,000 $0.0025
$0.0025 / $0.0032 Buy Now
DISTI # MMZ1005F470CTD25
Avnet Abacus Ferrite Bead, 0402 [1005 Metric], 47 Ohm, 100 mA, 600 Milliohm, � 25% (Alt: MMZ1005F470CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001355545
Chip1Stop Ferrite Beads RoHS: Compliant 6607
  • 50 $0.0114
  • 100 $0.0063
  • 250 $0.0059
  • 500 $0.0054
  • 1,000 $0.0045
  • 6,000 $0.0040
$0.0040 / $0.0114 Buy Now

CAD Models for MMZ1005F470CTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMZ1005F470CTD25 by TDK Corporation

MMZ1005F470CTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Additional Feature
AEC-Q200
Construction
Chip Bead
DC Resistance-Max
0.6 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
47 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.1 A
Screening Level
AEC-Q200
Width
0.5 mm
Want to compare parts?
  1. MMZ1005F470CTD25
    TDK Corporation
    Ferrite Chip, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for MMZ1005F470CTD25

This table gives cross-reference parts and alternative options found for MMZ1005F470CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005F470CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ1005F560CTD25 Ferrite Chip, 1 Function(s), 0.1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN TDK Corporation MMZ1005F470CTD25 vs MMZ1005F560CTD25
ACML-0402-471-T Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation MMZ1005F470CTD25 vs ACML-0402-471-T

Related Parts for MMZ1005F470CTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1005F470CTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1005F470CTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MMZ1005F470CTD25 would you like to use for your alert(s)?
  • Please alert me when MMZ1005F470CTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1005F470CTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1005F470CTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1005F470CTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1005F470CTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1005F470CTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: