Part Details for MMZ1005D221E by TDK Corporation
Overview of MMZ1005D221E by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005D221E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30603420
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 745 Package Multiple: 1 | Americas - 8825 |
|
$0.0401 / $0.0420 | Buy Now |
DISTI #
C1S741000414267
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 8825 |
|
$0.0296 / $0.0335 | Buy Now |