Part Details for MMZ0603Y471CTD25 by TDK Corporation
Overview of MMZ0603Y471CTD25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ0603Y471CTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ0603Y471CTD25CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43720 In Stock |
|
$0.0326 / $0.1500 | Buy Now |
DISTI #
MMZ0603Y471CTD25
|
Avnet Americas | - Tape and Reel (Alt: MMZ0603Y471CTD25) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0420 | Buy Now |
DISTI #
810-MMZ0603Y471CTD25
|
Mouser Electronics | Ferrite Beads 0603 1.4ohm 25% 200mA AEC-Q200 RoHS: Compliant | 14342 |
|
$0.0310 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
Part Details for MMZ0603Y471CTD25
MMZ0603Y471CTD25 CAD Models
MMZ0603Y471CTD25 Part Data Attributes
|
MMZ0603Y471CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603Y471CTD25
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip Bead | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |
Alternate Parts for MMZ0603Y471CTD25
This table gives cross-reference parts and alternative options found for MMZ0603Y471CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ0603Y471CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ0603Y471CT | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN | TDK Corporation | MMZ0603Y471CTD25 vs MMZ0603Y471CT |