Part Details for MMZ0603S100CTD25 by TDK Corporation
Overview of MMZ0603S100CTD25 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ0603S100CTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ0603S100CTD25CT-ND
|
DigiKey | FERRITE BEAD 10 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50256 In Stock |
|
$0.0316 / $0.1500 | Buy Now |
DISTI #
MMZ0603S100CTD25
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 10 Ohm, 1 A, 50 Milliohm, ? 5 Ohm - Tape and Reel (Alt: MMZ0603S100CTD25) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 | Buy Now |
DISTI #
810-MMZ0603S100CTD25
|
Mouser Electronics | Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200 RoHS: Compliant | 16617 |
|
$0.0310 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
DISTI #
MMZ0603S100CTD25
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 10 Ohm, 1 A, 50 Milliohm, � 5 Ohm (Alt: MMZ0603S100CTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMZ0603S100CTD25
MMZ0603S100CTD25 CAD Models
MMZ0603S100CTD25 Part Data Attributes
|
MMZ0603S100CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603S100CTD25
TDK Corporation
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |
Alternate Parts for MMZ0603S100CTD25
This table gives cross-reference parts and alternative options found for MMZ0603S100CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ0603S100CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY060303T-220Y-N | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Chilisin Electronics Corp | MMZ0603S100CTD25 vs PBY060303T-220Y-N |
NCB-H0201N220TR100F | Ferrite Chip, | NIC Components Corp | MMZ0603S100CTD25 vs NCB-H0201N220TR100F |
NCB-H0201N330TR100F | Ferrite Chip, | NIC Components Corp | MMZ0603S100CTD25 vs NCB-H0201N330TR100F |