-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6567
|
Newark | 0.6Mm X 0.3Mm X 0.3Mm, -55 To +125 Degc, 200Ma, 240 , 860M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ0603A241ET000 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
66AH6539
|
Newark | Ferrite Bead, 240 Ohm, 0.2A, 0603 Rohs Compliant: Yes |Tdk MMZ0603A241ET000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.1520 | Buy Now |
DISTI #
445-172346-1-ND
|
DigiKey | FERRITE BEAD 240 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2531 In Stock |
|
$0.0803 / $0.3000 | Buy Now |
DISTI #
MMZ0603A241ET000
|
Avnet Americas | Ferrite Chip Bead 240 Ohm 200mA 0.86 Ohm 2-Pin 0201 T/R - Tape and Reel (Alt: MMZ0603A241ET000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 | Buy Now |
DISTI #
810-MMZ0603A241ET000
|
Mouser Electronics | Ferrite Beads 240Ohm 25% 200mA RoHS: Compliant | 16339 |
|
$0.0810 / $0.2800 | Buy Now |
DISTI #
V72:2272_06596055
|
Arrow Electronics | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.86Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1822 Container: Cut Strips | Americas - 6950 |
|
$0.0720 / $0.2526 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.86Ohm DCR 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0814 | Buy Now |
DISTI #
27473437
|
Verical | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.86Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1822 | Americas - 6950 |
|
$0.0720 / $0.1654 | Buy Now |
DISTI #
MMZ0603A241ET000
|
TTI | Ferrite Beads 240Ohm 25% 200mA RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
C1S741001298347
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 6950 |
|
$0.0825 / $0.2032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ0603A241ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603A241ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.86 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MMZ0603A241ET000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ0603A241ET000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ0603A241ET000 vs BBBK00160808252Y00 |