Part Details for MMXZ5250B-TP by Micro Commercial Components
Overview of MMXZ5250B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMXZ5250B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMXZ5250B-TP-ND
|
DigiKey | DIODE ZENER 20V 200MW SOD323 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0198 / $0.0369 | Buy Now |
DISTI #
833-MMXZ5250B-TP
|
Mouser Electronics | Zener Diodes 200mW 20V RoHS: Compliant | 0 |
|
$0.0240 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
Part Details for MMXZ5250B-TP
MMXZ5250B-TP CAD Models
MMXZ5250B-TP Part Data Attributes
|
MMXZ5250B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMXZ5250B-TP
Micro Commercial Components
Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMXZ5250B-TP
This table gives cross-reference parts and alternative options found for MMXZ5250B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMXZ5250B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMXZ5250B | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMXZ5250B-TP vs MMXZ5250B |
MCL5250-TP | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, GLASS, MICROMELF-2 | Micro Commercial Components | MMXZ5250B-TP vs MCL5250-TP |
MCL5250 | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, GLASS, MICROMELF-2 | Micro Commercial Components | MMXZ5250B-TP vs MCL5250 |
DZ2J200M | Zener Diode, 20V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MMXZ5250B-TP vs DZ2J200M |