Part Details for MMX272J400BDK by KEMET Corporation
Overview of MMX272J400BDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX272J400BDK
MMX272J400BDK CAD Models
MMX272J400BDK Part Data Attributes
|
MMX272J400BDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX272J400BDK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX272J400BDK
This table gives cross-reference parts and alternative options found for MMX272J400BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX272J400BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6030.00275400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMX272J400BDK vs 6030.00275400A |
5TY2GRB272JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX272J400BDK vs 5TY2GRB272JAN |
AMZ272J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs AMZ272J400BCK |
AMZ272J400BC | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX272J400BDK vs AMZ272J400BC |
MMC272J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs MMC272J400AD |
MMC272J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs MMC272J400RD |
AMZ272J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs AMZ272J400ACK |
MMCV0400J2720000D200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs MMCV0400J2720000D200 |
MMCS0400J27200000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs MMCS0400J27200000200 |
MMX272J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX272J400BDK vs MMX272J400ACK |