MMWA4P47K-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MMWA4P47K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for MMWA4P47K-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K3832
Newark Capacitor Polyester Film 0.47Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Typical Applications:High Voltage, Voltage(Ac):200V, Esr:- Rohs Compliant: Yes |Cornell Dubilier MMWA4P47K-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.9900
$3.9900 Buy Now
DISTI # MMWA4P47K-F-ND
DigiKey CAP FILM 0.47UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk 2980
In Stock
  • 1 $8.9300
  • 10 $6.2280
  • 50 $5.1312
  • 200 $4.5046
  • 600 $4.1511
  • 1,000 $4.0193
  • 2,600 $3.8170
$3.8170 / $8.9300 Buy Now
DISTI # 598-MMWA4P47K-F
Mouser Electronics Film Capacitors 400Vdc .47uF RoHS: Compliant 0
  • 3,000 $4.3500
$4.3500 Order Now
Onlinecomponents.com Metalized Polyester Film Capacitor - Axial - 0.47uF (+/-) 10% - 400VDC - 0.433in(11mm) Dia x 0.433in(11mm) - –55 °C to 125 °C RoHS: Compliant 0
  • 750 $10.9400
  • 1,500 $5.7800
  • 2,250 $3.9700
  • 3,000 $3.8900
$3.8900 / $10.9400 Buy Now
DISTI # MMWA4P47K-F
TTI Film Capacitors 400Vdc .47uF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 3200
In Stock
  • 200 $4.5000
  • 600 $4.1500
  • 1,000 $4.0200
  • 2,600 $3.8200
$3.8200 / $4.5000 Buy Now

CAD Models for MMWA4P47K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMWA4P47K-F by Cornell Dubilier Electronics Inc

MMWA4P47K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Diameter
11 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
30.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MMWA4P47K-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for MMWA4P47K-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMWA4P47K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMWA4P47K-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MMWA4P47K-F would you like to use for your alert(s)?
  • Please alert me when MMWA4P47K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMWA4P47K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMWA4P47K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMWA4P47K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMWA4P47K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMWA4P47K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: