Part Details for MMWA10S33K by Cornell Dubilier Electronics Inc
Overview of MMWA10S33K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMWA10S33K
MMWA10S33K CAD Models
MMWA10S33K Part Data Attributes
|
MMWA10S33K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMWA10S33K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel Packaging | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MMWA10S33K
This table gives cross-reference parts and alternative options found for MMWA10S33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMWA10S33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
230C1G333K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, -5/+15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MMWA10S33K vs 230C1G333K |
MMADS33K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | MMWA10S33K vs MMADS33K |
230B1G333K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, -5/+15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MMWA10S33K vs 230B1G333K |