Part Details for MMWA05P47K-F by Cornell Dubilier Electronics Inc
Overview of MMWA05P47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MMWA05P47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3814
|
Newark | Capacitor Polyester Film Film 0.47Uf 10%, 50V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Typical Applications:High Voltage, Capacitor Mounting:Through Holerohs Compliant: Yes |Cornell Dubilier MMWA05P47K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
MMWA05P47K-F-ND
|
DigiKey | CAP FILM 0.47UF 10% 50VDC AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5365 | Buy Now |
DISTI #
598-MMWA05P47K-F
|
Mouser Electronics | Film Capacitors 0.47uF 50V 10% RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
DISTI #
VDJ:6619_14689329
|
Arrow Electronics | Cap Film 0.47uF 50V PET 10% (8.1 X 17.4mm) Axial 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 300 |
|
Buy Now | |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - Axial - 0.47uF (+/-) 10% - 50VDC - 0.32in(8.1mm) Dia x 0.32in(8.1mm) - –55 °C to 125 °C RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 0.47 UF, THROUGH HOLE MOUNT, LEAD FREE | 6 |
|
$3.8363 / $7.6725 | Buy Now |
Part Details for MMWA05P47K-F
MMWA05P47K-F CAD Models
MMWA05P47K-F Part Data Attributes
|
MMWA05P47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMWA05P47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.1 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 17.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |