There are no models available for this part yet.
Overview of MMVPD48K175T by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMVPD48K175T by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH8103
|
Newark | Din 1.0/2.3 Patch Panel, 96 Port, 1U, Connector Type:Din 1.0/ 2.3, No. Of Ports:96Ports, Lan Category:-, Rack U Height:1U, Product Range:Ultra Videopatch Series Rohs Compliant: Yes |Switchcraft/conxall MMVPD48K175T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,692.5500 | Buy Now | |
DISTI #
137-MMVPD48K175T-ND
|
DigiKey | 1RU, 2X48 MICROSIZE 12G 4K/8K VI Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$4,674.9900 | Buy Now | |
DISTI #
502-MMVPD48K175T
|
Mouser Electronics | Patch Panels 1RU, 2x48, V-PBay Norm, DIN, Term RoHS: Compliant | 0 |
|
$4,578.0700 | Order Now | |
DISTI #
72041637
|
RS | Connector, 1RU,2X48 MicroSize 12G 4K/8K Video Patchbay to DIN 1.0/2.3,Terminate | Switchcraft MMVPD48K175T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5,078.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,279.3000 / $4,524.9500 | Buy Now | ||
DISTI #
000000000006092929
|
Sager | Patch Panels 1RU, 2x48, V-PBay Norm, DIN, Term | 0 |
|
Buy Now |