Part Details for MMVL3700T1G by onsemi
Overview of MMVL3700T1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for MMVL3700T1G
MMVL3700T1G CAD Models
MMVL3700T1G Part Data Attributes
|
MMVL3700T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMVL3700T1G
onsemi
Switching PIN Diode High Voltage 200V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH VOLTAGE | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMVL3700T1G
This table gives cross-reference parts and alternative options found for MMVL3700T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3700T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3700T1 | 200V, SILICON, PIN DIODE, PLASTIC, SOD-323, 2 PIN | Motorola Mobility LLC | MMVL3700T1G vs MMVL3700T1 |