-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1625
|
Newark | Brt Transistor, 50V, 4.7K/4.7Kohm, Sot23, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, Product Range:-Rohs Compliant: Yes |Onsemi MMUN2232LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 771 |
|
$0.0060 | Buy Now |
DISTI #
51X6043
|
Newark | Brt Transistor, 50Vdc, 4.7K/4.7K, Sot-23, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, Product Range:-Rohs Compliant: Yes |Onsemi MMUN2232LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
MMUN2232LT1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121573 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
MMUN2232LT1G
|
Avnet Americas | Digital Transistor, NPN, 50 V, 100 mA, 4.7 kOhm, 4.7 kOhm, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMUN2232LT1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.0102 / $0.0109 | Buy Now |
DISTI #
45J1625
|
Avnet Americas | Digital Transistor, NPN, 50 V, 100 mA, 4.7 kOhm, 4.7 kOhm, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 45J1625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 771 Partner Stock |
|
$0.0630 | Buy Now |
DISTI #
MMUN2232LT1G
|
Avnet Americas | Digital Transistor, NPN, 50 V, 100 mA, 4.7 kOhm, 4.7 kOhm, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMUN2232LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0098 / $0.0109 | Buy Now |
DISTI #
863-MMUN2232LT1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 66288 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_07305217
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 90146 |
|
$0.0111 / $0.0960 | Buy Now |
DISTI #
E02:0323_00076536
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2417 | Europe - 66000 |
|
$0.0089 / $0.0115 | Buy Now |
DISTI #
V36:1790_07305217
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2414 | Americas - 9000 |
|
$0.0088 / $0.0106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMUN2232LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMUN2232LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMUN2232LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMUN2232LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMUN2232LT1 | Rochester Electronics LLC | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | MMUN2232LT1G vs MMUN2232LT1 |