Part Details for MMUN2231LT1G by Aptina Imaging
Overview of MMUN2231LT1G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMUN2231LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82024022
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 15000 |
|
$0.0150 / $0.0232 | Buy Now |
DISTI #
84875146
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 9000 |
|
$0.0162 / $0.0250 | Buy Now |