Part Details for MMUN2230LT1G by onsemi
Results Overview of MMUN2230LT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMUN2230LT1G Information
MMUN2230LT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMUN2230LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9350
|
Newark | Transistor, Rf, Npn, 50V, 0.1A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.0540 / $0.1650 | Buy Now |
DISTI #
26K4614
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sot-23-3, Transistor Polarity:Single Npn, Collector Emitter Voltage... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
488-MMUN2230LT1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$0.0162 / $0.1600 | Buy Now |
DISTI #
MMUN2230LT1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMUN2230LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
863-MMUN2230LT1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 33297 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V79:2366_26248054
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 7875 |
|
$0.0117 / $0.0260 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
18000 Reel |
|
$0.0152 / $0.0166 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0145 / $0.0179 | Buy Now |
DISTI #
85999976
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 1201 | Americas - 90000 |
|
$0.0266 | Buy Now |
DISTI #
59265592
|
Verical | Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 1825 | Americas - 7875 |
|
$0.0117 | Buy Now |
Part Details for MMUN2230LT1G
MMUN2230LT1G CAD Models
MMUN2230LT1G Part Data Attributes
|
MMUN2230LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMUN2230LT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMUN2230LT1G
This table gives cross-reference parts and alternative options found for MMUN2230LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMUN2230LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMUN2230LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | MMUN2230LT1G vs MMUN2230LT1 |