Part Details for MMU0102WC2432FB300 by Vishay Intertechnologies
Overview of MMU0102WC2432FB300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMU0102WC2432FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMU0102WC2432FB3
|
Mouser Electronics | MELF Resistors .2W 24.3Kohms 1% 50ppm VG03 RoHS: Compliant | 2996 |
|
$0.1130 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1210 | Buy Now |
Part Details for MMU0102WC2432FB300
MMU0102WC2432FB300 CAD Models
MMU0102WC2432FB300 Part Data Attributes
|
MMU0102WC2432FB300
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MMU0102WC2432FB300
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |