Part Details for MMU01020D1372BB100 by Vishay Intertechnologies
Results Overview of MMU01020D1372BB100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMU01020D1372BB100 Information
MMU01020D1372BB100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMU01020D1372BB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMU01020D1372BB100
|
Avnet Americas | MMU01020D1372BB100 - Tape and Reel (Alt: MMU01020D1372BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4694 / $0.4792 | Buy Now |
|
ComSIT USA | PRECISION THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.2W, 13700ohm, 150V, 0.1% +/-Tol, 25pp... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MMU01020D1372BB100
MMU01020D1372BB100 CAD Models
MMU01020D1372BB100 Part Data Attributes
|
MMU01020D1372BB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020D1372BB100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 13700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 150 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |