-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8632
|
Newark | Res, Aec-Q200, 5K11, Melf 0102, 0.3W Rohs Compliant: Yes |Vishay MMU01020C5111FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
65AK2051
|
Newark | Res, Aec-Q200, 5K11, Melf 0102, 0.3W Rohs Compliant: Yes |Vishay MMU01020C5111FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0790 / $0.4060 | Buy Now |
DISTI #
54R3461
|
Newark | Mmu 0102-50 1% Bl 5K11 Rohs Compliant: Yes |Vishay MMU01020C5111FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020C5111FB300
|
Avnet Americas | Surface Mount MELF Resistor, 5.11 kOhm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film - Tape and Reel (Alt: MMU01020C5111FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
594-MMU01020C5111FB3
|
Mouser Electronics | MELF Resistors 0.3W 5.11Kohms 1% 0102 MELF 350V 50ppm RoHS: Compliant | 13188 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0427 | Buy Now |
|
Bristol Electronics | 5985 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.2W, 5110OHM, 150V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0904 | 4788 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
MMU01020C5111FB300
|
TTI | MELF Resistors 0.3W 5.11Kohms 1% 0102 MELF 350V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
WME8464
|
Rutronik | MM0102 5,11K 1% 0,3W TK50 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0426 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C5111FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C5111FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |